



744778 | |
|---|---|
DigiKey Part Number | 732-1925-ND |
Manufacturer | |
Manufacturer Product Number | 744778 |
Description | KIT INDUCTOR PD SERIES SMALL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 350 Pieces (35 Values - 10 Each) Surface Mount |
Datasheet | Datasheet |
Category | Style Wirewound |
Manufacturer Würth Elektronik | Material - Core Ferrite |
Series | Quantity 350 Pieces (35 Values - 10 Each) |
Packaging Case | Inductance Range 1µH ~ 330µH |
Part Status Active | Mounting Type Surface Mount |
Kit Type Fixed | Packages Included Non-Standard SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 799,27000 Kč | 4 799,27 Kč |
| Unit Price without VAT: | 4 799,27000 Kč |
|---|---|
| Unit Price with VAT: | 5 807,11670 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 7447789004 | FIXED IND 4.7UH 2.9A 35 MOHM SMD | 10 |
| 7447785004 | FIXED IND 4.7UH 2.65A 78 MOHM | 10 |
| 7447789003 | FIXED IND 3.3UH 3.42A 30 MOHM | 10 |
| 744778910 | FIXED IND 10UH 1.83A 72 MOHM SMD | 10 |
| 744778510 | FIXED IND 10UH 1.9A 125 MOHM SMD | 10 |

