680 µH Shielded Drum Core, Wirewound Inductor 360 mA 2.3Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µH Shielded Drum Core, Wirewound Inductor 360 mA 2.3Ohm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)

7447773681

DigiKey Part Number
732-13585-2-ND - Tape & Reel (TR)
732-13585-1-ND - Cut Tape (CT)
732-13585-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447773681
Description
FIXED IND 680UH 360MA 2.3 OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 µH Shielded Drum Core, Wirewound Inductor 360 mA 2.3Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447773681 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
460mA
Shielding
Shielded
DC Resistance (DCR)
2.3Ohm Max
Q @ Freq
-
Frequency - Self Resonant
2.3MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
7345
Size / Dimension
0.291" L x 0.287" W (7.40mm x 7.30mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 927
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,73000 Kč44,73 Kč
1039,87500 Kč398,75 Kč
5036,26360 Kč1 813,18 Kč
10033,23980 Kč3 323,98 Kč
50030,21612 Kč15 108,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00027,21341 Kč27 213,41 Kč
Manufacturers Standard Package
Unit Price without VAT:44,73000 Kč
Unit Price with VAT:54,12330 Kč