


7447773102 | |
|---|---|
DigiKey Part Number | 732-13575-2-ND - Tape & Reel (TR) 732-13575-1-ND - Cut Tape (CT) 732-13575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447773102 |
Description | FIXED IND 1MH 300MA 3.3 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 300 mA 3.3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447773102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 380mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.3Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.9MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7345 | |
Size / Dimension | 0.291" L x 0.287" W (7.40mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 39,87500 Kč | 398,75 Kč |
| 50 | 36,26360 Kč | 1 813,18 Kč |
| 100 | 33,23980 Kč | 3 323,98 Kč |
| 500 | 30,21612 Kč | 15 108,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,21341 Kč | 27 213,41 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |

