



74477720 | |
|---|---|
DigiKey Part Number | 732-13507-2-ND - Tape & Reel (TR) 732-13507-1-ND - Cut Tape (CT) 732-13507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74477720 |
Description | FIXED IND 100UH 790MA 610 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 790 mA 610mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74477720 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 610mOhm Max |
Series | Frequency - Self Resonant 7.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 7345 |
Current Rating (Amps) | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current - Saturation (Isat) 750mA | Height - Seated (Max) 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA74-101-R | Eaton - Electronics Division | 989 | 283-DRA74-101-RCT-ND | 16,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 44,22200 Kč | 442,22 Kč |
| 50 | 41,07200 Kč | 2 053,60 Kč |
| 100 | 39,49720 Kč | 3 949,72 Kč |
| 500 | 37,90140 Kč | 18 950,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,73090 Kč | 34 730,90 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |

