82 µH Shielded Drum Core, Wirewound Inductor 840 mA 430mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 µH Shielded Drum Core, Wirewound Inductor 840 mA 430mOhm Max Nonstandard
WE-PD Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744777182

DigiKey Part Number
732-13506-2-ND - Tape & Reel (TR)
732-13506-1-ND - Cut Tape (CT)
732-13506-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744777182
Description
FIXED IND 82UH 840MA 430 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 µH Shielded Drum Core, Wirewound Inductor 840 mA 430mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744777182 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
430mOhm Max
Series
Frequency - Self Resonant
8MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
7345
Current Rating (Amps)
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Current - Saturation (Isat)
900mA
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 820
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,77000 Kč49,77 Kč
1044,22200 Kč442,22 Kč
5041,07200 Kč2 053,60 Kč
10039,49720 Kč3 949,72 Kč
50037,90140 Kč18 950,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00034,73090 Kč34 730,90 Kč
Manufacturers Standard Package
Unit Price without VAT:49,77000 Kč
Unit Price with VAT:60,22170 Kč