



744776115 | |
|---|---|
DigiKey Part Number | 732-4165-2-ND - Tape & Reel (TR) 732-4165-1-ND - Cut Tape (CT) 732-4165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744776115 |
Description | FIXED IND 15UH 2.47A 80 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 2.47 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744776115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.88A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.354" W (10.00mm x 9.00mm) | |
Height - Seated (Max) | 0.232" (5.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 45,60800 Kč | 456,08 Kč |
| 50 | 42,37400 Kč | 2 118,70 Kč |
| 100 | 40,75710 Kč | 4 075,71 Kč |
| 250 | 39,09828 Kč | 9 774,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,86458 Kč | 17 932,29 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |




