



744775147 | |
|---|---|
cms-digikey-product-number | 732-1290-2-ND - Tape & Reel (TR) 732-1290-1-ND - Cut Tape (CT) 732-1290-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | 744775147 |
cms-description | FIXED IND 47UH 1.17A 180MOHM SMD |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | 47 µH Unshielded Drum Core, Wirewound Inductor 1.17 A 180mOhm Max Nonstandard |
Datasheet | Datasheet |
cms-eda-cad-models | 744775147 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.24A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 47,36000 Kč | 47,36 Kč |
| 10 | 42,22600 Kč | 422,26 Kč |
| 50 | 39,19520 Kč | 1 959,76 Kč |
| 100 | 37,70060 Kč | 3 770,06 Kč |
| 250 | 36,18496 Kč | 9 046,24 Kč |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 500 | 29,85732 Kč | 14 928,66 Kč |
| Unit Price without VAT: | 47,36000 Kč |
|---|---|
| Unit Price with VAT: | 57,30560 Kč |



