


744775 | |
|---|---|
DigiKey Part Number | 732-10163-ND |
Manufacturer | |
Manufacturer Product Number | 744775 |
Description | SMD POWER INDUCTORS WE-PD2 - 785 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 350 Pieces (35 Values - 10 Each) Surface Mount |
Datasheet | Datasheet |
Category | Style Wirewound |
Manufacturer Würth Elektronik | Material - Core Ferrite |
Series | Quantity 350 Pieces (35 Values - 10 Each) |
Packaging Case | Inductance Range 10µH ~ 330µH |
Part Status Active | Mounting Type Surface Mount |
Kit Type Fixed | Packages Included Non-Standard SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 614,88000 Kč | 3 614,88 Kč |
| Unit Price without VAT: | 3 614,88000 Kč |
|---|---|
| Unit Price with VAT: | 4 374,00480 Kč |

