



744774122 | |
|---|---|
DigiKey Part Number | 732-1272-2-ND - Tape & Reel (TR) 732-1272-1-ND - Cut Tape (CT) 732-1272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744774122 |
Description | FIXED IND 22UH 1.28A 180 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 1.28 A 180mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744774122 Models |
Category | Current - Saturation (Isat) 1.53A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 180mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 16MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,21000 Kč | 39,21 Kč |
| 10 | 37,35200 Kč | 373,52 Kč |
| 50 | 33,61900 Kč | 1 680,95 Kč |
| 100 | 31,11640 Kč | 3 111,64 Kč |
| 250 | 29,88592 Kč | 7 471,48 Kč |
| 500 | 27,38328 Kč | 13 691,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 23,65639 Kč | 35 484,58 Kč |
| Unit Price without VAT: | 39,21000 Kč |
|---|---|
| Unit Price with VAT: | 47,44410 Kč |



