



744774118 | |
|---|---|
DigiKey Part Number | 732-1271-2-ND - Tape & Reel (TR) 732-1271-1-ND - Cut Tape (CT) 732-1271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744774118 |
Description | FIXED IND 18UH 1.45A 150 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Drum Core, Wirewound Inductor 1.45 A 150mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744774118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.69A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 37,60700 Kč | 376,07 Kč |
| 50 | 33,84880 Kč | 1 692,44 Kč |
| 100 | 31,32900 Kč | 3 132,90 Kč |
| 250 | 30,09012 Kč | 7 522,53 Kč |
| 500 | 27,57038 Kč | 13 785,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 25,07161 Kč | 37 607,42 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |


