15 µH Unshielded Drum Core, Wirewound Inductor 1.53 A 140mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Unshielded Drum Core, Wirewound Inductor 1.53 A 140mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744774115

DigiKey Part Number
732-4147-2-ND - Tape & Reel (TR)
732-4147-1-ND - Cut Tape (CT)
732-4147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744774115
Description
FIXED IND 15UH 1.53A 140 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Drum Core, Wirewound Inductor 1.53 A 140mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744774115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Unshielded
DC Resistance (DCR)
140mOhm Max
Q @ Freq
-
Frequency - Self Resonant
23MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max)
0.191" (4.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
1037,60700 Kč376,07 Kč
5033,84880 Kč1 692,44 Kč
10031,32900 Kč3 132,90 Kč
25030,09012 Kč7 522,53 Kč
50027,57038 Kč13 785,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50024,06875 Kč36 103,12 Kč
Manufacturers Standard Package
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč