



744774068 | |
|---|---|
DigiKey Part Number | 732-1268-2-ND - Tape & Reel (TR) 732-1268-1-ND - Cut Tape (CT) 732-1268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744774068 |
Description | FIXED IND 6.8UH 2.4A 82 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 2.4 A 82mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744774068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 82mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,57000 Kč | 39,57 Kč |
| 10 | 37,70100 Kč | 377,01 Kč |
| 50 | 33,93260 Kč | 1 696,63 Kč |
| 100 | 31,40660 Kč | 3 140,66 Kč |
| 250 | 30,16464 Kč | 7 541,16 Kč |
| 500 | 27,63866 Kč | 13 819,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 22,62033 Kč | 33 930,49 Kč |
| Unit Price without VAT: | 39,57000 Kč |
|---|---|
| Unit Price with VAT: | 47,87970 Kč |




