68 µH Unshielded Drum Core, Wirewound Inductor 560 mA 1.117Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µH Unshielded Drum Core, Wirewound Inductor 560 mA 1.117Ohm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744773168

DigiKey Part Number
732-1263-2-ND - Tape & Reel (TR)
732-1263-1-ND - Cut Tape (CT)
732-1263-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744773168
Description
FIXED IND 68UH 560MA 1.117 OHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Drum Core, Wirewound Inductor 560 mA 1.117Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744773168 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
680mA
Shielding
Unshielded
DC Resistance (DCR)
1.117Ohm Max
Q @ Freq
-
Frequency - Self Resonant
13MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
1036,09600 Kč360,96 Kč
5032,50500 Kč1 625,25 Kč
10030,09010 Kč3 009,01 Kč
25028,87224 Kč7 218,06 Kč
50026,47848 Kč13 239,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50024,06371 Kč36 095,57 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč