



7447730 | |
|---|---|
DigiKey Part Number | 732-1249-2-ND - Tape & Reel (TR) 732-1249-1-ND - Cut Tape (CT) 732-1249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447730 |
Description | FIXED IND 1UH 4A 49 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 4 A 49mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447730 Models |
Category | Current - Saturation (Isat) 5.72A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 49mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 110MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,54000 Kč | 37,54 Kč |
| 10 | 35,85100 Kč | 358,51 Kč |
| 50 | 32,28440 Kč | 1 614,22 Kč |
| 100 | 29,88590 Kč | 2 988,59 Kč |
| 250 | 28,67632 Kč | 7 169,08 Kč |
| 500 | 26,29878 Kč | 13 149,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 22,70538 Kč | 34 058,07 Kč |
| Unit Price without VAT: | 37,54000 Kč |
|---|---|
| Unit Price with VAT: | 45,42340 Kč |



