100 µH Unshielded Wirewound Inductor 1.3 A 220mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH Unshielded Wirewound Inductor 1.3 A 220mOhm Max Radial, Vertical Cylinder
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447720101

DigiKey Part Number
732-7447720101-ND
Manufacturer
Manufacturer Product Number
7447720101
Description
FIXED IND 100UH 1.3A 220 MOHM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Wirewound Inductor 1.3 A 220mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
7447720101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
Shielding
Unshielded
DC Resistance (DCR)
220mOhm Max
Q @ Freq
-
Frequency - Self Resonant
6.1MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.307" Dia (7.80mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1016,48300 Kč164,83 Kč
2515,73160 Kč393,29 Kč
5014,97160 Kč748,58 Kč
10014,23660 Kč1 423,66 Kč
14012,76679 Kč1 787,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč