



7447715330 | |
|---|---|
DigiKey Part Number | 732-2196-2-ND - Tape & Reel (TR) 732-2196-1-ND - Cut Tape (CT) 732-2196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447715330 |
Description | FIXED IND 33UH 2.3A 85 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 2.3 A 85mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447715330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 85mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 45,60800 Kč | 456,08 Kč |
| 50 | 41,17700 Kč | 2 058,85 Kč |
| 100 | 36,93550 Kč | 3 693,55 Kč |
| 250 | 33,80680 Kč | 8 451,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,93910 Kč | 13 969,55 Kč |
| 1 000 | 23,84722 Kč | 23 847,22 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |


