WE-PD-SERIES-0.394-X-0.394-X-0.197
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-PD-SERIES-0.394-X-0.394-X-0.197
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447714150

DigiKey Part Number
732-2990-2-ND - Tape & Reel (TR)
732-2990-1-ND - Cut Tape (CT)
732-2990-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447714150
Description
FIXED IND 15UH 3.5A 43 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 3.5 A 43mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447714150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.1A
Shielding
Shielded
DC Resistance (DCR)
43mOhm Max
Q @ Freq
-
Frequency - Self Resonant
16.8MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 891
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,57000 Kč47,57 Kč
1045,72100 Kč457,21 Kč
5041,27900 Kč2 063,95 Kč
10037,02700 Kč3 702,70 Kč
25033,89052 Kč8 472,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50026,25778 Kč13 128,89 Kč
1 00022,41194 Kč22 411,94 Kč
Manufacturers Standard Package
Unit Price without VAT:47,57000 Kč
Unit Price with VAT:57,55970 Kč