



744771182 | |
|---|---|
DigiKey Part Number | 732-1392-2-ND - Tape & Reel (TR) 732-1392-1-ND - Cut Tape (CT) 732-1392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744771182 |
Description | FIXED IND 82UH 1.65A 140MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 1.65 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744771182 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.88A | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7.2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,57000 Kč | 47,57 Kč |
| 10 | 45,72100 Kč | 457,21 Kč |
| 50 | 41,27900 Kč | 2 063,95 Kč |
| 100 | 37,02700 Kč | 3 702,70 Kč |
| 250 | 33,89052 Kč | 8 472,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,25778 Kč | 13 128,89 Kč |
| 1 000 | 22,41215 Kč | 22 412,15 Kč |
| Unit Price without VAT: | 47,57000 Kč |
|---|---|
| Unit Price with VAT: | 57,55970 Kč |


