27 µH Shielded Drum Core, Wirewound Inductor 2.97 A 51mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 µH Shielded Drum Core, Wirewound Inductor 2.97 A 51mOhm Max Nonstandard
WE-PD Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744771127

DigiKey Part Number
732-4116-2-ND - Tape & Reel (TR)
732-4116-1-ND - Cut Tape (CT)
732-4116-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744771127
Description
FIXED IND 27UH 2.97A 51 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
27 µH Shielded Drum Core, Wirewound Inductor 2.97 A 51mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744771127 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.55A
Shielding
Shielded
DC Resistance (DCR)
51mOhm Max
Q @ Freq
-
Frequency - Self Resonant
12MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 881
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
1045,60800 Kč456,08 Kč
5041,17700 Kč2 058,85 Kč
10036,93550 Kč3 693,55 Kč
25033,80680 Kč8 451,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50027,93910 Kč13 969,55 Kč
1 00023,84701 Kč23 847,01 Kč
Manufacturers Standard Package
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč