

7447709003 | |
|---|---|
DigiKey Part Number | 732-7447709003TR-ND - Tape & Reel (TR) 732-7447709003CT-ND - Cut Tape (CT) 732-7447709003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447709003 |
Description | FIXED IND 3.5UH 11A 9 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.5 µH Shielded Drum Core, Wirewound Inductor 11 A 9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447709003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,53000 Kč | 53,53 Kč |
| 10 | 48,84600 Kč | 488,46 Kč |
| 50 | 45,95100 Kč | 2 297,55 Kč |
| 100 | 43,07640 Kč | 4 307,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 32,76976 Kč | 8 192,44 Kč |
| 500 | 30,37014 Kč | 15 185,07 Kč |
| 1 250 | 27,78306 Kč | 34 728,82 Kč |
| Unit Price without VAT: | 53,53000 Kč |
|---|---|
| Unit Price with VAT: | 64,77130 Kč |




