


7447707100 | |
|---|---|
DigiKey Part Number | 732-7447707100TR-ND - Tape & Reel (TR) 732-7447707100CT-ND - Cut Tape (CT) 732-7447707100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447707100 |
Description | FIXED IND 10UH 5.6A 21 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 5.6 A 21mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447707100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15.1MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 50,45800 Kč | 504,58 Kč |
| 50 | 47,01460 Kč | 2 350,73 Kč |
| 100 | 42,77290 Kč | 4 277,29 Kč |
| 250 | 38,30036 Kč | 9 575,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,93040 Kč | 15 965,20 Kč |
| 1 000 | 29,14858 Kč | 29 148,58 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |


