


7447704220 | |
|---|---|
DigiKey Part Number | 732-7447704220TR-ND - Tape & Reel (TR) 732-7447704220CT-ND - Cut Tape (CT) 732-7447704220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447704220 |
Description | FIXED IND 22UH 6.2A 33 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 6.2 A 33mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447704220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 33mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.591" L x 0.591" W (15.00mm x 15.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,04000 Kč | 127,04 Kč |
| 10 | 114,35500 Kč | 1 143,55 Kč |
| 50 | 103,49920 Kč | 5 174,96 Kč |
| 100 | 94,28100 Kč | 9 428,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 75,43152 Kč | 18 857,88 Kč |
| Unit Price without VAT: | 127,04000 Kč |
|---|---|
| Unit Price with VAT: | 153,71840 Kč |

