



744770139 | |
|---|---|
DigiKey Part Number | 732-1230-2-ND - Tape & Reel (TR) 732-1230-1-ND - Cut Tape (CT) 732-1230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744770139 |
Description | FIXED IND 39UH 3A 73 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 39 µH Shielded Drum Core, Wirewound Inductor 3 A 73mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744770139 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 73mOhm Max |
Series | Frequency - Self Resonant 8.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 3.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 47,01500 Kč | 470,15 Kč |
| 50 | 43,65480 Kč | 2 182,74 Kč |
| 100 | 39,83320 Kč | 3 983,32 Kč |
| 250 | 35,59160 Kč | 8 897,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,11904 Kč | 15 559,52 Kč |
| 1 000 | 27,99033 Kč | 27 990,33 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |



