

74477010 | |
|---|---|
DigiKey Part Number | 732-1223-2-ND - Tape & Reel (TR) 732-1223-1-ND - Cut Tape (CT) 732-1223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74477010 |
Description | FIXED IND 10UH 6.2A 22 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 6.2 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74477010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,99000 Kč | 49,99 Kč |
| 10 | 46,63800 Kč | 466,38 Kč |
| 50 | 43,30560 Kč | 2 165,28 Kč |
| 100 | 39,51450 Kč | 3 951,45 Kč |
| 250 | 35,30684 Kč | 8 826,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 30,87006 Kč | 15 435,03 Kč |
| 1 000 | 27,76639 Kč | 27 766,39 Kč |
| Unit Price without VAT: | 49,99000 Kč |
|---|---|
| Unit Price with VAT: | 60,48790 Kč |



