750 nH Shielded Drum Core, Wirewound Inductor 19.8 A 4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 nH Shielded Drum Core, Wirewound Inductor 19.8 A 4mOhm Max Nonstandard
WE-PD Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74477008

DigiKey Part Number
732-4118-2-ND - Tape & Reel (TR)
732-4118-1-ND - Cut Tape (CT)
732-4118-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74477008
Description
FIXED IND 750NH 19.8A 4 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
750 nH Shielded Drum Core, Wirewound Inductor 19.8 A 4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74477008 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
-25%, +20%
Current Rating (Amps)
Current - Saturation (Isat)
21A
Shielding
Shielded
DC Resistance (DCR)
4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
110MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 339
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,40000 Kč50,40 Kč
1047,01500 Kč470,15 Kč
5043,65480 Kč2 182,74 Kč
10039,83320 Kč3 983,32 Kč
25035,59160 Kč8 897,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50029,87428 Kč14 937,14 Kč
1 00026,87072 Kč26 870,72 Kč
Manufacturers Standard Package
Unit Price without VAT:50,40000 Kč
Unit Price with VAT:60,98400 Kč