74477006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74477006

74477006

DigiKey Part Number
732-1222-2-ND - Tape & Reel (TR)
732-1222-1-ND - Cut Tape (CT)
732-1222-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74477006
Description
FIXED IND 6.1UH 7.6A 18 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.1 µH Shielded Drum Core, Wirewound Inductor 7.6 A 18mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74477006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.1 µH
Tolerance
-20%, +40%
Current Rating (Amps)
Current - Saturation (Isat)
8.6A
Shielding
Shielded
DC Resistance (DCR)
18mOhm Max
Q @ Freq
-
Frequency - Self Resonant
25MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,99000 Kč49,99 Kč
1046,63800 Kč466,38 Kč
5043,30560 Kč2 165,28 Kč
10039,51450 Kč3 951,45 Kč
25035,30684 Kč8 826,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50027,78306 Kč13 891,53 Kč
1 00024,98975 Kč24 989,75 Kč
Manufacturers Standard Package
Unit Price without VAT:49,99000 Kč
Unit Price with VAT:60,48790 Kč