680 µH Unshielded Drum Core, Wirewound Inductor 50 mA 30Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µH Unshielded Drum Core, Wirewound Inductor 50 mA 30Ohm Max 1812 (4532 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74476626

DigiKey Part Number
732-74476626TR-ND - Tape & Reel (TR)
732-74476626CT-ND - Cut Tape (CT)
732-74476626DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74476626
Description
FIXED IND 680UH 50MA 30 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 µH Unshielded Drum Core, Wirewound Inductor 50 mA 30Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74476626 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
30Ohm Max
Q @ Freq
30 @ 796kHz
Frequency - Self Resonant
3MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
796 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
4532
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.142" (3.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1016,67200 Kč166,72 Kč
5014,02660 Kč701,33 Kč
10011,92690 Kč1 192,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,67588 Kč4 837,94 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč