Fixed Kit 150 Pieces (30 Values - 5 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fixed Kit 150 Pieces (30 Values - 5 Each) Surface Mount
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744766

DigiKey Part Number
732-10158-ND
Manufacturer
Manufacturer Product Number
744766
Description
INDUCTORS WE-GF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fixed Kit 150 Pieces (30 Values - 5 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Case
Part Status
Active
Kit Type
Fixed
Style
-
Material - Core
Iron Powder
Quantity
150 Pieces (30 Values - 5 Each)
Inductance Range
100nH ~ 470µH
Mounting Type
Surface Mount
Packages Included
Non-Standard SMD
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Case
QuantityUnit PriceExt Price
12 514,30000 Kč2 514,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2 514,30000 Kč
Unit Price with VAT:3 042,30300 Kč