



744765112A | |
|---|---|
DigiKey Part Number | 732-1725-2-ND - Tape & Reel (TR) 732-1725-1-ND - Cut Tape (CT) 732-1725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744765112A |
Description | FIXED IND 12NH 640MA 120MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Drum Core, Wirewound Inductor 640 mA 120mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744765112A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 12 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 26 @ 250MHz | |
Frequency - Self Resonant | 3.6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 8,75700 Kč | 87,57 Kč |
| 50 | 8,14640 Kč | 407,32 Kč |
| 100 | 7,53590 Kč | 753,59 Kč |
| 500 | 6,94650 Kč | 3 473,25 Kč |
| 1 000 | 6,33605 Kč | 6 336,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,15304 Kč | 15 459,12 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |




