


744762A/RFI | |
|---|---|
DigiKey Part Number | 732-10184-ND |
Manufacturer | |
Manufacturer Product Number | 744762A/RFI |
Description | FERRITE SMD INDUCTORS WE-RFI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 680 Pieces (34 Values - 20 Each) Surface Mount |
Datasheet | Datasheet |
Category | Style Wirewound |
Manufacturer Würth Elektronik | Material - Core Ferrite |
Series | Quantity 680 Pieces (34 Values - 20 Each) |
Packaging Case | Inductance Range 470nH ~ 22µH |
Part Status Active | Mounting Type Surface Mount |
Kit Type Fixed | Packages Included 1008 (2520 Metric), Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 510,10000 Kč | 2 510,10 Kč |
| Unit Price without VAT: | 2 510,10000 Kč |
|---|---|
| Unit Price with VAT: | 3 037,22100 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 744762447A | FIXED IND 47UH 45MA 14 OHM SMD | 20 |
| 744760410A | FIXED IND 10UH 80MA 5 OHM SMD | 20 |
| 744760256A | FIXED IND 560NH 450MA 1.1 OHM | 20 |
| 744760282A | FIXED IND 820NH 300MA 1.5 OHM | 20 |
| 744760339A | FIXED IND 3.9UH 200MA 2.5 OHM | 20 |

