33 µH Unshielded Drum Core, Wirewound Inductor 210 mA 5.04Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µH Unshielded Drum Core, Wirewound Inductor 210 mA 5.04Ohm Max 1008 (2520 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447629330

DigiKey Part Number
732-7312-2-ND - Tape & Reel (TR)
732-7312-1-ND - Cut Tape (CT)
732-7312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447629330
Description
FIXED IND 33UH 210MA 5.04 OHM
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 210 mA 5.04Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
7447629330 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
5.04Ohm Max
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
22MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
2520
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 554
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
507,51720 Kč375,86 Kč
1006,50940 Kč650,94 Kč
2505,78284 Kč1 445,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,03952 Kč10 079,04 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč