47 µH Unshielded Drum Core, Wirewound Inductor 45 mA 14Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Unshielded Drum Core, Wirewound Inductor 45 mA 14Ohm Max 1008 (2520 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744762447A

DigiKey Part Number
732-3468-2-ND - Tape & Reel (TR)
732-3468-1-ND - Cut Tape (CT)
732-3468-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744762447A
Description
FIXED IND 47UH 45MA 14 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 45 mA 14Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744762447A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
14Ohm Max
Mfr
Q @ Freq
15 @ 2.52MHz
Series
Frequency - Self Resonant
17MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±5%
Size / Dimension
0.102" L x 0.083" W (2.60mm x 2.10mm)
Current Rating (Amps)
Height - Seated (Max)
0.075" (1.90mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 053
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
109,44900 Kč94,49 Kč
508,79820 Kč439,91 Kč
1008,14720 Kč814,72 Kč
5007,49628 Kč3 748,14 Kč
1 0006,86635 Kč6 866,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,21541 Kč12 430,82 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč