

744761222C | |
---|---|
DigiKey Part Number | 732-1771-2-ND - Tape & Reel (TR) 732-1771-1-ND - Cut Tape (CT) 732-1771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744761222C |
Description | FIXED IND 220NH 250MA 1.8OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 250 mA 1.8Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744761222C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.8Ohm Max | |
Q @ Freq | 25 @ 100MHz | |
Frequency - Self Resonant | 900MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.065" L x 0.045" W (1.65mm x 1.15mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,33000 Kč | 8,33 Kč |
10 | 7,91500 Kč | 79,15 Kč |
50 | 7,39460 Kč | 369,73 Kč |
100 | 6,85310 Kč | 685,31 Kč |
500 | 6,29066 Kč | 3 145,33 Kč |
1 000 | 5,74908 Kč | 5 749,08 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 4,66800 Kč | 14 004,00 Kč |
Unit Price without VAT: | 8,33000 Kč |
---|---|
Unit Price with VAT: | 10,07930 Kč |