



744761168C | |
|---|---|
DigiKey Part Number | 732-1766-2-ND - Tape & Reel (TR) 732-1766-1-ND - Cut Tape (CT) 732-1766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744761168C |
Description | FIXED IND 68NH 600MA 350 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Drum Core, Wirewound Inductor 600 mA 350mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744761168C Models |
Category | DC Resistance (DCR) 350mOhm Max |
Mfr | Q @ Freq 32 @ 200MHz |
Series | Frequency - Self Resonant 1.7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 200 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.065" L x 0.045" W (1.65mm x 1.15mm) |
Current Rating (Amps) | Height - Seated (Max) 0.043" (1.10mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 7,92500 Kč | 79,25 Kč |
| 50 | 7,40380 Kč | 370,19 Kč |
| 100 | 6,86150 Kč | 686,15 Kč |
| 500 | 6,29836 Kč | 3 149,18 Kč |
| 1 000 | 5,75612 Kč | 5 756,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,93337 Kč | 14 800,11 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |


