1 µH Unshielded Drum Core, Wirewound Inductor 180 mA 2.13Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Unshielded Drum Core, Wirewound Inductor 180 mA 2.13Ohm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744760310A

DigiKey Part Number
732-3441-2-ND - Tape & Reel (TR)
732-3441-1-ND - Cut Tape (CT)
732-3441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744760310A
Description
FIXED IND 1UH 180MA 2.13 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 180 mA 2.13Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744760310A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.13Ohm Max
Q @ Freq
35 @ 50MHz
Frequency - Self Resonant
200MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
0805
Size / Dimension
0.090" L x 0.067" W (2.29mm x 1.70mm)
Height - Seated (Max)
0.058" (1.48mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 720
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
109,44900 Kč94,49 Kč
508,79820 Kč439,91 Kč
1008,14720 Kč814,72 Kč
5007,49628 Kč3 748,14 Kč
1 0006,86635 Kč6 866,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,96679 Kč11 933,58 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč