560 nH Unshielded Drum Core, Wirewound Inductor 450 mA 1.1Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 nH Unshielded Drum Core, Wirewound Inductor 450 mA 1.1Ohm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744760256A

DigiKey Part Number
732-3438-2-ND - Tape & Reel (TR)
732-3438-1-ND - Cut Tape (CT)
732-3438-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744760256A
Description
FIXED IND 560NH 450MA 1.1 OHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
560 nH Unshielded Drum Core, Wirewound Inductor 450 mA 1.1Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744760256A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.1Ohm Max
Q @ Freq
45 @ 100MHz
Frequency - Self Resonant
340MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
0805
Size / Dimension
0.090" L x 0.067" W (2.29mm x 1.70mm)
Height - Seated (Max)
0.058" (1.48mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
109,44900 Kč94,49 Kč
508,79820 Kč439,91 Kč
1008,14720 Kč814,72 Kč
5007,49628 Kč3 748,14 Kč
1 0006,86635 Kč6 866,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,96679 Kč11 933,58 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč