



744760247A | |
|---|---|
DigiKey Part Number | 732-3437-2-ND - Tape & Reel (TR) 732-3437-1-ND - Cut Tape (CT) 732-3437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744760247A |
Description | FIXED IND 470NH 500MA 950 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 500 mA 950mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744760247A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 950mOhm Max | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 375MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.067" W (2.29mm x 1.70mm) | |
Height - Seated (Max) | 0.058" (1.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 9,44900 Kč | 94,49 Kč |
| 50 | 8,79820 Kč | 439,91 Kč |
| 100 | 8,14720 Kč | 814,72 Kč |
| 500 | 7,49628 Kč | 3 748,14 Kč |
| 1 000 | 6,86635 Kč | 6 866,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,96679 Kč | 11 933,58 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |


