1.8 µH Unshielded Drum Core, Wirewound Inductor 630 mA 750mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.8 µH Unshielded Drum Core, Wirewound Inductor 630 mA 750mOhm Max 1008 (2520 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744758318A

DigiKey Part Number
732-3472-2-ND - Tape & Reel (TR)
732-3472-1-ND - Cut Tape (CT)
732-3472-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744758318A
Description
FIXED IND 1.8UH 630MA 750 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.8 µH Unshielded Drum Core, Wirewound Inductor 630 mA 750mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744758318A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
750mOhm Max
Q @ Freq
20 @ 7.96MHz
Frequency - Self Resonant
200MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.102" L x 0.083" W (2.60mm x 2.10mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 266
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
109,44900 Kč94,49 Kč
508,79820 Kč439,91 Kč
1008,14720 Kč814,72 Kč
5007,49628 Kč3 748,14 Kč
1 0006,86635 Kč6 866,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,96679 Kč11 933,58 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč