



7447480471 | |
|---|---|
DigiKey Part Number | 732-4197-ND |
Manufacturer | |
Manufacturer Product Number | 7447480471 |
Description | FIXED IND 470UH 1.15A 520 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 1.15 A 520mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 7447480471 Models |
Category | Current - Saturation (Isat) 1.15A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 520mOhm Max |
Packaging Tray | Frequency - Self Resonant 1.8MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder (Open) |
Tolerance ±10% | Size / Dimension 0.413" Dia (10.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.571" (14.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,25000 Kč | 40,25 Kč |
| 10 | 38,41600 Kč | 384,16 Kč |
| 50 | 35,76300 Kč | 1 788,15 Kč |
| 100 | 31,80050 Kč | 3 180,05 Kč |
| 500 | 29,14472 Kč | 14 572,36 Kč |
| Unit Price without VAT: | 40,25000 Kč |
|---|---|
| Unit Price with VAT: | 48,70250 Kč |



