



744731222 | |
|---|---|
DigiKey Part Number | 732-3741-ND |
Manufacturer | |
Manufacturer Product Number | 744731222 |
Description | FIXED IND 2.2MH 200MA 4.6 OHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Shielded Drum Core, Wirewound Inductor 200 mA 4.6Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 744731222 Models |
Category | Current - Saturation (Isat) 180mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.6Ohm Max |
Packaging Tray | Frequency - Self Resonant 1.1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.307" Dia (7.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 48,00100 Kč | 480,01 Kč |
| 50 | 44,68380 Kč | 2 234,19 Kč |
| 140 | 39,70721 Kč | 5 559,01 Kč |
| 560 | 36,38954 Kč | 20 378,14 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |


