


744713 | |
|---|---|
DigiKey Part Number | 732-10088-ND |
Manufacturer | |
Manufacturer Product Number | 744713 |
Description | ROD CORE INDUCTORS WE-SD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 118 Pieces (Assorted Per Value) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Ferrite | |
Quantity | 118 Pieces (Assorted Per Value) | |
Inductance Range | 2µH ~ 10µH | |
Mounting Type | Through Hole | |
Packages Included | Radial | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 765,15000 Kč | 3 765,15 Kč |
| Unit Price without VAT: | 3 765,15000 Kč |
|---|---|
| Unit Price with VAT: | 4 555,83150 Kč |

