10 µH Unshielded Toroidal Inductor 2 A 20mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Unshielded Toroidal Inductor 2 A 20mOhm Max Radial, Vertical (Open)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447054

DigiKey Part Number
732-1416-ND
Manufacturer
Manufacturer Product Number
7447054
Description
FIXED IND 10UH 2A 20 MOHM TH
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Toroidal Inductor 2 A 20mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
7447054 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
20mOhm Max
Packaging
Bulk
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
10 kHz
Type
Toroidal
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical (Open)
Inductance
Size / Dimension
0.413" Dia x 0.217" W (10.50mm x 5.50mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 168
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,17000 Kč43,17 Kč
1041,21000 Kč412,10 Kč
5038,24060 Kč1 912,03 Kč
10036,25730 Kč3 625,73 Kč
50032,69100 Kč16 345,50 Kč
Manufacturers Standard Package
Unit Price without VAT:43,17000 Kč
Unit Price with VAT:52,23570 Kč