Fixed Kit 127 Pieces (Assorted Per Value) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fixed Kit 127 Pieces (Assorted Per Value) Through Hole
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744705

DigiKey Part Number
732-10087-ND
Manufacturer
Manufacturer Product Number
744705
Description
TOROIDAL LINE CHOKES WE-FI
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fixed Kit 127 Pieces (Assorted Per Value) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Case
Part Status
Active
Kit Type
Fixed
Style
Toroidal
Material - Core
Ferrite
Quantity
127 Pieces (Assorted Per Value)
Inductance Range
10µH ~ 470µH
Mounting Type
Through Hole
Packages Included
Radial
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Case
QuantityUnit PriceExt Price
13 008,59000 Kč3 008,59 Kč
Manufacturers Standard Package
Unit Price without VAT:3 008,59000 Kč
Unit Price with VAT:3 640,39390 Kč