220 µH Unshielded Toroidal Inductor 1 A 160mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µH Unshielded Toroidal Inductor 1 A 160mOhm Max Radial, Vertical (Open)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447020

DigiKey Part Number
732-1429-ND
Manufacturer
Manufacturer Product Number
7447020
Description
FIXED IND 220UH 1A 160 MOHM TH
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Toroidal Inductor 1 A 160mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
7447020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
160mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.622" Dia x 0.295" W (15.80mm x 7.50mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1033,47100 Kč334,71 Kč
5031,24500 Kč1 562,25 Kč
10029,43080 Kč2 943,08 Kč
30026,60867 Kč7 982,60 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč