


7446921027 | |
|---|---|
DigiKey Part Number | 732-4569-ND |
Manufacturer | |
Manufacturer Product Number | 7446921027 |
Description | CMC 27MH 1.2A 2LN TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7446921027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 27 mH @ 10 kHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.319" L x 1.319" W (33.50mm x 33.50mm) | |
Height (Max) | 0.787" (20.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,97000 Kč | 133,97 Kč |
| 10 | 131,42600 Kč | 1 314,26 Kč |
| 50 | 121,35160 Kč | 6 067,58 Kč |
| 175 | 116,31211 Kč | 20 354,62 Kč |
| 350 | 101,19357 Kč | 35 417,75 Kč |
| Unit Price without VAT: | 133,97000 Kč |
|---|---|
| Unit Price with VAT: | 162,10370 Kč |


