7446630047
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7446630047
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes

7446630047

DigiKey Part Number
732-1852-2-ND - Tape & Reel (TR)
732-1852-1-ND - Cut Tape (CT)
732-1852-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7446630047
Description
CMC 47MH 400MA 2LN SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 400mA DCR 2.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
7446630047 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
47 mH @ 10 kHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
2.6Ohm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.917" L x 0.728" W (23.30mm x 18.50mm)
Height (Max)
0.453" (11.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1168,40000 Kč168,40 Kč
10163,55900 Kč1 635,59 Kč
50155,77000 Kč7 788,50 Kč
100147,98150 Kč14 798,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200122,76360 Kč24 552,72 Kč
Manufacturers Standard Package
Unit Price without VAT:168,40000 Kč
Unit Price with VAT:203,76400 Kč