



7446630039 | |
|---|---|
DigiKey Part Number | 732-1851-2-ND - Tape & Reel (TR) 732-1851-1-ND - Cut Tape (CT) 732-1851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7446630039 |
Description | CMC 39MH 550MA 2LN SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 39 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 550mA DCR 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 7446630039 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 39 mH @ 10 kHz | |
Current Rating (Max) | 550mA | |
DC Resistance (DCR) (Max) | 1.7Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.917" L x 0.728" W (23.30mm x 18.50mm) | |
Height (Max) | 0.453" (11.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,98000 Kč | 167,98 Kč |
| 10 | 163,15400 Kč | 1 631,54 Kč |
| 50 | 155,38520 Kč | 7 769,26 Kč |
| 100 | 147,61590 Kč | 14 761,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 130,62435 Kč | 26 124,87 Kč |
| Unit Price without VAT: | 167,98000 Kč |
|---|---|
| Unit Price with VAT: | 203,25580 Kč |

