2.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 100mOhm
WEbinar Partnered with Digi-Key: How to Pass Conducted Emissions Using Line Filters

7446622002

DigiKey Part Number
732-4600-ND
Manufacturer
Manufacturer Product Number
7446622002
Description
CMC 2.2MH 2A 2LN TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
7446622002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
2.2 mH @ 10 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
100mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.709" L x 0.709" W (18.00mm x 18.00mm)
Height (Max)
0.512" (13.00mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 689
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1103,10000 Kč103,10 Kč
10101,00000 Kč1 010,00 Kč
5093,23120 Kč4 661,56 Kč
10089,45150 Kč8 945,15 Kč
25079,58244 Kč19 895,61 Kč
72075,80307 Kč54 578,21 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:103,10000 Kč
Unit Price with VAT:124,75100 Kč