


7446621007 | |
|---|---|
DigiKey Part Number | 732-4602-ND |
Manufacturer | |
Manufacturer Product Number | 7446621007 |
Description | CMC 6.8MH 1A 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH 2 Line Common Mode Choke Through Hole 1A DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7446621007 Models |
Category | Current Rating (Max) 1A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 300mOhm |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.709" L x 0.709" W (18.00mm x 18.00mm) |
Number of Lines 2 | Height (Max) 0.512" (13.00mm) |
Inductance @ Frequency 6.8 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,19000 Kč | 97,19 Kč |
| 10 | 95,31000 Kč | 953,10 Kč |
| 50 | 87,96840 Kč | 4 398,42 Kč |
| 100 | 84,40220 Kč | 8 440,22 Kč |
| 250 | 75,09064 Kč | 18 772,66 Kč |
| 720 | 71,52422 Kč | 51 497,44 Kč |
| Unit Price without VAT: | 97,19000 Kč |
|---|---|
| Unit Price with VAT: | 117,59990 Kč |




