

7446424003 | |
---|---|
DigiKey Part Number | 732-4596-ND |
Manufacturer | |
Manufacturer Product Number | 7446424003 |
Description | CMC 3.3MH 4A 2LN TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 65mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7446424003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.3 mH @ 10 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 65mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.280" L x 0.846" W (32.50mm x 21.50mm) | |
Height (Max) | 1.398" (35.50mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 124,56000 Kč | 124,56 Kč |
10 | 122,23000 Kč | 1 222,30 Kč |
50 | 112,85700 Kč | 5 642,85 Kč |
100 | 108,17020 Kč | 10 817,02 Kč |
200 | 96,35960 Kč | 19 271,92 Kč |
400 | 91,67335 Kč | 36 669,34 Kč |
Unit Price without VAT: | 124,56000 Kč |
---|---|
Unit Price with VAT: | 150,71760 Kč |